10% Off

VishayCRCW1210330KJNEAResistor Fixed Single-Surface Mount

Res Thick Film 1210 330K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive

The CRCW1210330KJNEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 330K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This device is made with thick film technology.

A datasheet is only available for this product at this time.