50% Off

VishayCRCW20101R60JNEFResistor Fixed Single-Surface Mount

Res Thick Film 2010 1.6 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive

This is a CRCW20101R60JNEF fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.6 Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

A datasheet is only available for this product at this time.