VishayCRCW2010270KJNEFResistor Fixed Single-Surface Mount
Res Thick Film 2010 270K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
Use this CRCW2010270KJNEF fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 270K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.
EDA / CAD Models |