50% Off
VishayCRCW20102K26FKEFResistor Fixed Single-Surface Mount
Res Thick Film 2010 2.26K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
2.26K | |
1% | |
400 | |
No | |
0.75 (3/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Conformal Coated | |
2010 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
N/R | |
5 | |
2.5 | |
0.6 | |
0.0255 | |
N/R | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
The CRCW20102K26FKEF fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 2.26K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |