Reduced Price

VishayCRCW251221R0FKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 21 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW251221R0FKEG fixed single surface-mount resistor from Vishay. This product has a resistance value of 21 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

288 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1619+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      288
      Country Of origin:
      Israel
         
      • Price: $0.0311
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1619+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 288 parts
      • Price: $0.0311