C&KCRD10RM0SBRSwitch DIP

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycles 2.54mm SMD T/R

Does your printed circuit board need some type of electronic flow control? The CRD10RM0SBR dual in-line package switch, developed by C&K Components, is the component you need. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The CRD10RM0SBR DIP switch has a gull wing termination style. This product is 10 mm long, 6.89 mm tall and 10 mm deep. This product's terminal pitch is 2.54 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

500 parts: Ships in 3 days

    Total$1,945.00Price for 500

    • (500)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 500 parts
      • Price: $3.89