BournsCRE2512-FZ-R004E-3Resistor Fixed Single-Surface Mount
Res Metal Strip 2512 0.004 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
4m | |
1% | |
Yes | |
3 | |
Thick Film | |
-55 | |
170 | |
±50 | |
70 to 170 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.7 | |
Surface Mount |
Use this CRE2512-FZ-R004E-3 fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 3 W. This product has a resistance value of 4m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 170 °C. This product is 6.45 mm long, 0.7 mm tall and 3.35 mm deep. This device is made with thick film technology. It has a tolerance of 1%.