50% Off

BournsCRF2512-JV-R001ELFResistor Fixed Single-Surface Mount

Res Metal Alloy 2512 0.001 Ohm 5% 2W ±275ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRF2512-JV-R001ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 1m Ohm. This part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±275 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 170 °C.

29 parts: Ships today

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      29
      Country Of origin:
      Taiwan
         
      • Price: $0.0379
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 29 parts
      • Price: $0.0379