50% Off
TE ConnectivityCRG0402J10K/10Resistor Fixed Single-Surface Mount
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |