Stanley Electric Co., LtdCRGB1314ASE-TRLEDs
LED Tri-Color Blue/Green/Red 6-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Tri-Color | |
Chip LED | |
Blue/Green/Red | |
3 | |
AlGaInP|InGaN | |
Circular | |
Colorless Non Diffused | |
Top Mount | |
2080mcd|300mcd|820mcd | |
469/532/622 | |
30 | |
14/23/22 | |
3.7/3.9/2.8 | |
N/A/N/A/5 | |
126/126/90 | |
-40 | |
85 | |
No | |
Blue/Green/Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 2.8 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |