EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Tri-Color |
Product Category | Chip LED |
Color | Blue/Green/Red |
Number of LEDs | 3 |
LED Material | AlGaInP|InGaN |
Lens Shape Type | Rectangular |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Right Angle |
Intensity | 1750mcd|260mcd|750mcd |
Dominant Wavelength (nm) | 470/529/622 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 14/20/24 |
Maximum Forward Voltage (V) | 3.7/3.8/2.8 |
Reverse Voltage (V) | N/A/N/A/5 |
Maximum Power Dissipation (mW) | 126/126/90 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Blue/Green/Red |
High Power | No |
High Brightness | Yes |
Product Weight (g) | 0.0115 |
Mounting | Surface Mount |
Package Height | 1.35 |
Package Width | 1.15 |
Package Length | 4.5 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 6 |