50% Off
BournsCRL2512-FW-3R90ELFResistor Fixed Single-Surface Mount
Res Thick Film 2512 3.9 Ohm 1% 1W ±200ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
3.9 | |
1% | |
Yes | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.3 | |
3.1 | |
0.6 | |
N/A | |
N/R | |
Surface Mount |
Use this CRL2512-FW-3R90ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 3.9 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.