BournsCRL2512-FW-R220ELFResistor Fixed Single-Surface Mount

Res Thick Film 2512 0.22 Ohm 1% 1W ±200ppm/°C Pad SMD T/R

The CRL2512-FW-R220ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 220m Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thick film technology.

19,550 parts: Ships today

    Total$62.86Price for 443

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      443
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: $0.1419
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,550 parts
      • Price: $0.1419
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 16,000 parts
      • Price: $0.192