EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Type | Dry |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 5 |
Coil Current (mA) | 33.3 |
Coil Resistance (Ohm) | 150 |
Maximum Contact Resistance (mOhm) | 200 |
Insulation Resistance (Ohm) | 10T(Min)|1G(Min) |
Maximum Pick-Up Voltage | 3.75VDC |
Maximum AC Switching Voltage (V) | 170 |
Maximum DC Switching Voltage (V) | 170 |
Maximum Switching Current (A) | 0.5 |
Minimum Dropout Voltage | 0.75VDC |
Maximum Carry Current (A) | 1 |
Isolation Across Contacts | 210VDC(Min) |
Isolation Across Coil and Contacts | 1.5KVDC(Min) |
Maximum Switching Power | 10W |
Operate Time (ms) | 0.6 |
Release Time (ms) | 0.05 |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Mounting | Surface Mount |
Number of Terminals | 10 |
Relay Construction | Non-Latching |
Seal | Sealed |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Weight (g) | 0.37 |
Product Length (mm) | 8.6 |
Product Depth (mm) | 4.4 |
Product Height (mm) | 3.55 |