ToshibaCRS04B,LQ(ORectifiers
Schottky Barrier Diode
Part Status | Active |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Standard Package Name | S-FLAT |
Supplier Package | S-FLAT |
Pin Count | 2 |
1,925 parts: Ships in 6 days
Ships in 6 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 1,925 parts
- Price: $0.1160