Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1000 | |
Single | |
Active | |
-40 to 125 | |
1.5 | |
140°C/W | |
0.36 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Supplier Package | S-FLAT |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1000 | |
Single | |
Active | |
-40 to 125 | |
1.5 | |
140°C/W | |
0.36 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Supplier Package | S-FLAT |
2 |
EDA / CAD Models |