ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.6 |
Package Length | 2.6 |
PCB changed | 2 |
Standard Package Name | S-FLAT |
Supplier Package | S-FLAT |
Pin Count | 2 |
Switch from an AC voltage to a DC voltage using a Schottky diode CRS08(TE85L,Q,M) rectifier from Toshiba. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 125 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1.5 A.