EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 1.5@Ta=84°C |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | 50 |
Maximum Junction Ambient Thermal Resistance | 140 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.98(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.6 mm |
PCB changed | 2 |
Supplier Package | S-FLAT |
Pin Count | 2 |