BournsCRT0805-CY-1R00ELFResistor Fixed Single-Surface Mount

Res Thin Film 0805 1 Ohm 0.25% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R

This is a CRT0805-CY-1R00ELF fixed single surface-mount resistor from Bourns. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. It has a tolerance of 0.25%. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.

7,917 parts: Ships today

    Total$93.14Price for 1555

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1555
      Maximum Of:
      7917
      Country Of origin:
      Taiwan
         
      • Price: $0.0599
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7,917 parts
      • Price: $0.0599