Murata Power Solutions CRV1S1215SC DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
10.8 | |
12 | |
13.2 | |
15 | |
0.067 | |
1 | |
3000VDC | |
DC/DC | |
150(Typ) | |
Yes | |
5% | |
1.2%/% | |
83(Typ) | |
-40 | |
85 | |
Industrial | |
Tube | |
Fixed | |
2.1 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
