EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.20 |
Automotive | No |
PPAP | No |
Type | Rotary DIP Code Switch |
Actuator Style | Flush Screwdriver |
Pole Throw Configuration | SP4T |
Switch Configuration | N.O./N.C. |
Number of Positions | 4 |
Maximum Current Rating (A) | 0.1@5VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 5 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 10000 |
Actuator Length (mm) | 0 |
Seal | O-Ring(Silicone Rubber) |
Seal Description | O-Ring(Silicone Rubber) |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Weight (g) | 0.38 |
Product Length (mm) | 7.3 |
Product Depth (mm) | 10 |
Product Height (mm) | 3.75 |