EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Open Loop |
Module/IC Classification | IC |
Sensing Current Type | AC |
Typical RMS Primary Current (A) | ±5 |
Accuracy (%) | ±4.2 |
Typical Response Time (us) | 3 |
Maximum Output Voltage (V) | 4.53 |
Minimum Operating Supply Voltage (V) | 11.4 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 12.6 |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 75 |
Mounting | Through Hole |
Package Height | 20 |
Package Width | 15 |
Package Length | 15 |
PCB changed | 6 |
Pin Count | 6 |