YageoCS0603KRX7R7BB474Capacitor Ceramic Multilayer
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
16VDC | |
X7R | |
0603 | |
Tape and Reel |
EDA / CAD Models |
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
16VDC | |
X7R | |
0603 | |
Tape and Reel |
EDA / CAD Models |