IXYSCS19-08HO1Silicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 180A 3-Pin(3+Tab) TO-220AB
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
500 | |
500 | |
1.5 | |
28 | |
180 | |
50 | |
800 | |
10 | |
1.6@20A | |
1200 | |
19 | |
0.05 | |
No | |
-40 | |
100 | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.82(Max) |
Package Length | 10.66(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |