IXYSCS19-12HO1SSilicon Controlled Rectifiers - SCRs
SCR 1200V 31A(RMS) 180A 3-Pin(2+Tab) D2PAK T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500 | |
500 | |
1.5 | |
28 | |
180 | |
50 | |
1200 | |
10 | |
1.65@40A | |
1200 | |
20 | |
31 | |
0.05 | |
No | |
-40 | |
100 | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.4(Max) |
Package Length | 10.41(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Using a current trigger will turn this scr CS19-12HO1S thyristor manufactured from Ixys Corporation on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 195 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 100 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.