NKK SwitchesCS22BNW03Switch Slide
Switch Slide ON None ON DPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
ON None ON | |
3@125VAC | |
1000VAC | |
1000 | |
10 | |
20000 | |
50000 | |
5.1 | |
2 | |
4.8 | |
Through Hole | |
PC Pins | |
6 | |
6.4 | |
4.7 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Miniature | |
14 | |
11.9 | |
7.6 | |
14 | |
11.9 | |
14.8 |
Using the CS22BNW03 slide switch from NKK Switches is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The CS22BNW03 slide switch has a PC pin termination style. This product is 14 mm long, 14.8 mm tall and 11.9 mm deep. The maximum AC voltage rating is 250 VAC.
EDA / CAD Models |