IXYSCS30-16IO1Silicon Controlled Rectifiers - SCRs
SCR 1600V 47A(RMS) 430A 3-Pin(3+Tab) TO-247AD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AD |
| 3 | |
| Lead Shape | Through Hole |
By triggering a current you can turn on this scr CS30-16IO1 thyristor manufactured from Ixys Corporation. This device has a surge current rating of 430 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
