AmphenolCS3102A-18-1PW(025)Connector Circular
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this cylindrical circular CS3102A-18-1PW(025) connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-1. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.