IXYSCS60-14IO1Silicon Controlled Rectifiers - SCRs
Thyristor SCR 1.4KV 1.6KA 3-Pin(3+Tab) PLUS 247
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | PLUS 247 |
| Supplier Package | PLUS 247 |
| 3 |
A simple current trigger will turn on this scr CS60-14IO1 thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 1600 A. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V. This SCR thyristor has an operating temperature range of -40 °C to 140 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
