onsemiCS8182YDFR8GLinear Regulators
LDO Regulator Neg/Pos -10V to 45V 0.2A Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO CS8182YDFR8G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.1@100uA|0.35@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 3.4 V and not exceeding a voltage of 45 V. With an adjustable output that has a voltage of -10 to 45 V, this is power management at its best. Using a load regulation of 10mV and line regulation of 10mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative and positive|positive. The maximum dropout voltage is 0.15@100uA|0.5@30mA|0.6@200mA V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
