VishayCSC06A03100KGPAResistor Networks and Arrays
Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
3 | |
100K | |
2% | |
100 | |
0.75 (3/4) | |
0.3 | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
ISOL | |
Conformal Coated | |
Pin | |
6 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
14.99 | |
2.49 | |
4.95 | |
4.95 | |
Through Hole |
This CSC06A03100KGPA resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. This product's 3 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 14.99 mm long, 4.95 mm tall and 2.49 mm deep. This device is made with thick film technology. The CSC06A03100KGPA part has a pin termination style.