VishayCSC08A0110K0GPAResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
7 | |
10K | |
2% | |
100 | |
1 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
BUS | |
Conformal Coated | |
Pin | |
8 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
20.07 | |
2.49 | |
4.95 | |
4.95 | |
Through Hole |
If you're looking to conserve space in your circuit design, then this CSC08A0110K0GPA resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 10K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep. The CSC08A0110K0GPA part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 2%.