VishayCSC08A0310K0GEKResistor Networks and Arrays

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

If you're looking to conserve space in your circuit design, then this CSC08A0310K0GEK resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. The CSC08A0310K0GEK part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This product is 20.07 mm long, 4.95 mm tall and 2.49 mm deep. It has a tolerance of 2%.

Import TariffMay apply to this part

153 parts: Ships in 11 days

    Total$0.43Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 153 parts
      • Price: $0.4301