VishayCSC09A01100KGEKResistor Networks and Arrays

Res Thick Film NET 100K Ohm 2% 1.12W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The CSC09A01100KGEK resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 100K Ohm. This dependable part has a power rating of 1.12 W and a power rating per resistor of 0.2 (1/5) W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.61 mm long, 4.95 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device utilizes thick film technology. The CSC09A01100KGEK part has a pin termination style.

Import TariffMay apply to this part

2 parts: Ships today

    Total$1.96Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Mexico
      • In Stock: 2 parts
      • Price: $1.9636