VishayCSC10A012K00GPAResistor Networks and Arrays

Res Thick Film NET 2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The CSC10A012K00GPA resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The CSC10A012K00GPA part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

1,000 parts: Ships in 10 days

    Total$1.92Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,000 parts
      • Price: $1.918