VishayCSC10A013K90GPAResistor Networks and Arrays
Res Thick Film NET 3.9K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
9 | |
3.9K | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
BUS | |
Conformal Coated | |
Pin | |
10 | |
2.54 | |
Bulk | |
SIP | |
Single Line | |
SIP | |
25.15 | |
2.49 | |
4.95 | |
4.95 | |
Through Hole |
Create more space in your circuit design by using this CSC10A013K90GPA resistor array developed by Vishay that packs multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 3.9K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The CSC10A013K90GPA part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep. It has a tolerance of 2%. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm.