VishayCSC10A014K70GEKResistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Conserve space and power by adopting this CSC10A014K70GEK resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The CSC10A014K70GEK part has a pin termination style. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

1,995 parts: Ships today

    Total$2.36Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,995 parts
      • Price: $2.3611