VishayCSC10A05191AGEKResistor Networks and Arrays

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.25W ±100ppm/°C TERM Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

By combining multiple resistors into a single chip, the CSC10A05191AGEK resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 16 resistors have a value of 330/470 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device utilizes thick film technology. The CSC10A05191AGEK part has a pin termination style.

Import TariffMay apply to this part

80 parts: Ships in 10 days

    Total$1.65Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2012+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 80 parts
      • Price: $1.6505