HoneywellCSCA0050A000B15B01Current Sensors
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Open Loop | |
Module | |
AC|DC | |
±150 | |
±2 | |
7(Max) | |
±14.25 | |
±15 | |
±15.75 | |
-10 | |
80 | |
Mounting | Screw |
Package Height | 28.97 |
Package Width | 35.06 |
Package Length | 39.9 |
PCB changed | 4 |
4 |
Ensure that proper levels of current are passing through your electronic device with this CSCA0050A000B15B01 current sensor from Honeywell. It has an operating frequency of 50 kHz. This device's minimum operating supply voltage of ±14.25 V, while its maximum is ±15.75 V. This part has a minimum operating temperature of -10 °C and a maximum of 80 °C.