HoneywellCSCA0500A000B15B01Current Sensors
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Compliant | |
EAR99 | |
Active | |
9030.33.38.00 | |
Automotive | Unknown |
PPAP | Unknown |
Open Loop | |
Module | |
AC|DC | |
±900 | |
±2 | |
7(Max) | |
±14.25 | |
±15 | |
±15.75 | |
-10 | |
80 | |
Mounting | Screw |
Package Height | 28.97 |
Package Width | 35.06 |
Package Length | 39.9 |
PCB changed | 4 |
4 |
Implement this CSCA0500A000B15B01 current sensor from Honeywell to measure the level of current passing through your circuit. It has an operating frequency of 50 kHz. This device's minimum operating supply voltage of ±14.25 V, while its maximum is ±15.75 V. This part has a temperature range of -10 °C to 80 °C.