EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 6.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | LSON-CLIP EP |
Pin Count | 8 |
Lead Shape | No Lead |
This CSD86350Q5D specialized power IC manufactured by Texas Instruments will exceed your power needs. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has a maximum operating temperature of 125 °C.