Texas InstrumentsCSD86360Q5DSpecialized Power ICs and Modules
Power Block 8-Pin SON EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 6.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | SON EP |
8 | |
Lead Shape | No Lead |
This CSD86360Q5D specialized power IC from Texas Instruments is ideal for odd components with unusual power needs. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has a maximum operating temperature of 125 °C.
EDA / CAD Models |