Texas InstrumentsCSD87330Q3DSpecialized Power ICs and Modules
Power Block 8-Pin LSON-CLIP EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.4(Max) |
Package Length | 3.4(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | LSON-CLIP EP |
8 | |
Lead Shape | No Lead |
Make sure system is properly operating from the correct power sources with this CSD87330Q3D specialized power IC from Texas Instruments. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |