Texas InstrumentsCSD95378BQ5MGate and Power Drivers
Driver 90A 1-OUT 12-Pin LSON-CLIP EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 5.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | LSON-CLIP EP |
12 |
Send the proper voltage through to all your components with these CSD95378BQ5M specialized power IC by Texas Instruments. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |