Texas InstrumentsCSD95378BQ5MCTGate and Power Drivers
Driver 90A 1-OUT 12-Pin VSON EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 5 |
Package Length | 6 |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | VSON EP |
12 | |
Lead Shape | No Lead |
This CSD95378BQ5MCT specialized power IC from Texas Instruments will properly power up all devices. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |