Texas InstrumentsCSD95378BQ5MTGate and Power Drivers
Driver 90A 1-OUT 12-Pin LSON-CLIP EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 5.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | LSON-CLIP EP |
12 |
Automate your power management system with this CSD95378BQ5MT specialized power IC from Texas Instruments and reduce overall component count, cost, and complexity. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |