Compliant | |
EAR99 | |
Obsolete | |
9030.33.38.00 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 19 |
Package Width | 25.4 |
Package Length | 31.8 |
Implement this CSDA1DC current sensor from Honeywell to measure the level of current passing through your circuit. This device's minimum operating supply voltage of 6 V, while its maximum is 16 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.