EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Number of External Drive Bay | 2 |
External Drive Bay Form Factor | 3.5in |
Minimum Power Supply Input Voltage (VAC) | 100 |
Maximum Power Supply Input Voltage (VAC) | 240 |
Maximum Power Supply Input Current (A) | 4.2 |
Power Supply Type | E-ATX |
Housing Color | Black |
Chassis Form Factor | 1U |
Board Form Factor | E-ATX |
Backplane Option | Yes |
Cooling System | Fan |
Minimum Operating Temperature (°C) | 5 |
Maximum Operating Temperature (°C) | 35 |
Number of Cooling Fans | 2 |
Minimum Operating Humidity (%) | 8 |
Maximum Operating Humidity (%) | 90 |