EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Mounting | Rack Mount |
Number of Internal Drive Bay | 5 |
Number of External Drive Bay | 3 |
Internal Drive Bay Form Factor | 3.5in |
External Drive Bay Form Factor | 5.25in |
Maximum Power Supply Input Current (A) | 20 |
Housing Color | Black |
Chassis Form Factor | 4U |
Board Form Factor | ATX/E-ATX |
Backplane Option | No |
Cooling System | Fan |
Minimum Operating Temperature (°C) | 10 |
Maximum Operating Temperature (°C) | 35 |
Number of Cooling Fans | 1 |
Minimum Operating Humidity (%) | 8 |
Maximum Operating Humidity (%) | 90 |