Triad Magnetics CSE5-101251 Current Transformers
Current Transformer 1:125 8.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Current Transformer 1:125 8.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.20.00 |
Automotive | Unknown |
PPAP | Unknown |
Transformer Type | Current Sense Transformer |
Turns Ratio | 1:125 |
Primary Side Current (mA) | 10000 |
Secondary Side Inductance (uH) | 3000 |
Maximum DCR Secondary Side (Ohm) | 8.5 |
Lead Style | Gull Wing |
Mounting | Surface Mount |
Number of Terminals | 6 |
Minimum Operating Temperature (°C) | -15 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 6.9 |
Product Depth (mm) | 7.7 |
Product Height (mm) | 5.33 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Current Transformer 1:125 8.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.20.00 |
Automotive | Unknown |
PPAP | Unknown |
Transformer Type | Current Sense Transformer |
Turns Ratio | 1:125 |
Primary Side Current (mA) | 10000 |
Secondary Side Inductance (uH) | 3000 |
Maximum DCR Secondary Side (Ohm) | 8.5 |
Lead Style | Gull Wing |
Mounting | Surface Mount |
Number of Terminals | 6 |
Minimum Operating Temperature (°C) | -15 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 6.9 |
Product Depth (mm) | 7.7 |
Product Height (mm) | 5.33 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers